Part Details for LP3999ITL-3.3/NOPB by Texas Instruments
Overview of LP3999ITL-3.3/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LP3999ITL-3.3/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP3999ITL-3.3/NOPBCT-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA 5DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
750 In Stock |
|
$0.4965 / $1.0900 | Buy Now |
DISTI #
926-3999ITL-3.3/NOPB
|
Mouser Electronics | LDO Voltage Regulators 150Ma CMOS LDO W/ Active Shutdown RoHS: Compliant | 445 |
|
$0.5070 / $1.2400 | Buy Now |
DISTI #
86007098
|
Verical | LDO Regulator Pos 3.3V 0.15A 5-Pin DSBGA T/R RoHS: Compliant Min Qty: 649 Package Multiple: 1 Date Code: 1401 | Americas - 193750 |
|
$0.5460 / $0.5781 | Buy Now |
|
Rochester Electronics | LP3999 Low Noise 150mA Voltage Regulator for RF/Analog Applications. RoHS: Compliant Status: Active Min Qty: 1 | 4750 |
|
$0.4368 / $0.5139 | Buy Now |
|
Ameya Holding Limited | LP3999ITL-3.3/NOPB , LDO 电压调节器, 0.15A, 3.3 V输出 ±2%, 2.5 → 6 V输入, 5针 μSMD封装 | 12500 |
|
RFQ |
Part Details for LP3999ITL-3.3/NOPB
LP3999ITL-3.3/NOPB CAD Models
LP3999ITL-3.3/NOPB Part Data Attributes
|
LP3999ITL-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3999ITL-3.3/NOPB
Texas Instruments
150-mA, low-noise, low-dropout voltage regulator with enable 5-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LEAD-FREE, MICRO, SMD-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-XBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.472 mm | |
Line Regulation-Max | 0.0056% | |
Load Regulation-Max | 0.00983% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,3X3,17/10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.0145 mm |
Alternate Parts for LP3999ITL-3.3/NOPB
This table gives cross-reference parts and alternative options found for LP3999ITL-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3999ITL-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP3999ITLX-3.3/NOPB | Texas Instruments | Check for Price | 150-mA, low-noise, low-dropout voltage regulator with enable 5-DSBGA -40 to 125 | LP3999ITL-3.3/NOPB vs LP3999ITLX-3.3/NOPB |
LP3999ITL-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PBGA5, LEAD-FREE, MICRO, SMD-5, Fixed Positive Single Output LDO Regulator | LP3999ITL-3.3/NOPB vs LP3999ITL-3.3/NOPB |
LP3999ITL-3.3 | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PBGA5, MICRO, SMD-5, Fixed Positive Single Output LDO Regulator | LP3999ITL-3.3/NOPB vs LP3999ITL-3.3 |