-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 150-mA, low-IQ, dual-channel low-dropout voltage regulator with power good & enable 10-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP3996QSD-1833/NOPB-ND
|
DigiKey | IC REG LINEAR 1.8V/3.3V 10WSON Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
17000 In Stock |
|
$0.6600 | Buy Now |
DISTI #
296-37068-1-ND
|
DigiKey | IC REG LINEAR 1.8V/3.3V 10WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1017 In Stock |
|
$0.5882 / $1.5200 | Buy Now |
DISTI #
595-LP3996QSD1833NPB
|
Mouser Electronics | LDO Voltage Regulators Dual Linear Reg w/ 300mA & 150mA Output RoHS: Compliant | 0 |
|
$0.5880 / $1.4300 | Order Now |
|
Rochester Electronics | LP3996-Q1 Dual Linear Regulator with 300mA and 150mA Outputs and Power-On-Reset for Automotive Applications RoHS: Compliant Status: Active Min Qty: 1 | 17000 |
|
$0.5640 / $0.6635 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.8V/3.3V 10WSON | 46490 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP3996QSD-1833/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3996QSD-1833/NOPB
Texas Instruments
Automotive 150-mA, low-IQ, dual-channel low-dropout voltage regulator with power good & enable 10-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.21 V | |
Dropout Voltage2-Max | 0.55 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 1.8675 V | |
Output Voltage1-Min | 1.7325 V | |
Output Voltage1-Nom | 1.8 V | |
Output Voltage2-Max | 3.4238 V | |
Output Voltage2-Min | 3.1763 V | |
Output Voltage2-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.75% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LP3996QSD-1833/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3996QSD-1833/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3996QSDX-1833/NOPB | Automotive 150-mA, low-IQ, dual-channel low-dropout voltage regulator with power good & enable 10-WSON -40 to 125 | Texas Instruments | LP3996QSD-1833/NOPB vs LP3996QSDX-1833/NOPB |
LP3996SDX-1833/NOPB | IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10, 3 X 3 MM, LEAD FREE, LLP-10, Fixed Positive Multiple Output LDO Regulator | National Semiconductor Corporation | LP3996QSD-1833/NOPB vs LP3996SDX-1833/NOPB |
LP3996SD-1833/NOPB | 150-mA, low-IQ, dual-channel low-dropout voltage regulator with power good & enable 10-WSON | Texas Instruments | LP3996QSD-1833/NOPB vs LP3996SD-1833/NOPB |
LP3996SDX-1833 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10, 3 X 3 MM, LEAD FREE, LLP-10 | Texas Instruments | LP3996QSD-1833/NOPB vs LP3996SDX-1833 |
LP3996SDX-1833 | IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10, 3 X 3 MM, LEAD FREE, LLP-10, Fixed Positive Multiple Output LDO Regulator | National Semiconductor Corporation | LP3996QSD-1833/NOPB vs LP3996SDX-1833 |
LP3996SDX-1833/NOPB | Dual Linear Regulator with 300mA and 150mA Outputs and Power-On-Reset 10-WSON | Texas Instruments | LP3996QSD-1833/NOPB vs LP3996SDX-1833/NOPB |