Part Details for LP3996 by National Semiconductor Corporation
Overview of LP3996 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP3996
LP3996 CAD Models
Resources and Additional Insights for LP3996
Reference Designs related to LP3996
-
Multi Camera: Video Interface and Control Solution for Automotive Surround View Systems
TIDA-00162 incorporates the complete camera module: video interface and control functionality for surround view systems for automotive applications. The reference design includes four 1 Mp cameras (OmniVision OV10635): four Serializer+Power boards and a daughter board with 6 Deserializers+Power. A convenient FMC connector is available on the daughter board to connect the reference design to a FPGA or MCU board for video processing. The benefit of using DS90UB913A-Q1 serializer and DS90UB914A-Q1 deserializer is that it interfaces seamlessly with OmniVision’s camera module: allows you to transmit high speed data: bidirectional control and power over a single coaxial cable.
-
Xilinx Zynq 7000 Series 5W Small Efficient Low-Noise Power Solution Reference Design
The TIDA-00574 shows small solution size and high curren density & low noise power solution. It supports internal sequencing and high output voltage accuracy.
-
TIPD122 0.1-10Hz 放大器噪声测量滤波器
This circuit is designed to amplify low frequency noise (0.1Hz to 10Hz) to a level that is easily measured by and oscilloscope. It achieves this function with a 0.1Hz second order high pass filter and a to 10Hz forth order low pass filter. The 0.1Hz to 10Hz noise measurement is a common figure of
-
Small Solution Size Multi Rail Reference Design for Server Line Card
The TIDA-00596 shows small solution size and high curren density power rails. Supports Internal Sequencing and high output voltage accuracy.
-
LP3971-REF LP3971 智能电源参考设计 - 8 输出
The LP3971 Smart Power Board provides a complete, multi-rail solution for FPGAs, Microprocessors, or any other systems requiring multiple voltages, special power sequencing, and boot management. This solution utilizes the TI LP3971 Power Management Unit and an 8 bit microcontroller to manage the
-
TIDA-00617 面向 PoE PD 应用的第 4 类高效驱动反激转换器 (5V/5A) 参考设计
The TIDA-00617 reference design uses the TPS23751 PoE PD controller in a high effciency (driven) synch flyback converter capable of 5V at 5A.
-
PMP10774 参考设计 - TPS54623 同步降压转换器(Vin = 4.5V-17V,Vout = 3.3V,Iout = 5A)
This synchronous buck converter design uses the TPS54623 to generate a 3.3V at 5A rail from a 4.5V-17Vdc source. The current mode control and high switching frequency of the device minimize the component count and size, resulting in a simple design. This supply achieves a peak efficie
-
Highly Integrated Power Reference Design for SSD
This reference design shows small highly integrated power size for SSD. It supports internal sequencing and high output voltage accuracy.
1 - 5 of 8 reference designs