Part Details for LP3995ITLX-1.6 by Texas Instruments
Overview of LP3995ITLX-1.6 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3995ITLX-1.9/NOPB | Texas Instruments | Micropower 150mA CMOS Voltage Regulator with Active Shutdown. 5-DSBGA -40 to 125 | |
LP3995ITLX-1.8/NOPB | Texas Instruments | Micropower 150mA CMOS Voltage Regulator with Active Shutdown. 5-DSBGA -40 to 125 | |
LP3995ITLX-2.8/NOPB | Texas Instruments | Micropower 150mA CMOS Voltage Regulator with Active Shutdown. 5-DSBGA -40 to 125 |
Part Details for LP3995ITLX-1.6
LP3995ITLX-1.6 CAD Models
LP3995ITLX-1.6 Part Data Attributes
|
LP3995ITLX-1.6
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3995ITLX-1.6
Texas Instruments
1.6V FIXED POSITIVE REGULATOR, PBGA5, MICRO, SMD-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PBGA-B5 | |
JESD-609 Code | e0 | |
Length | 1.438 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.675 V | |
Output Voltage1-Min | 1.525 V | |
Output Voltage1-Nom | 1.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,3X3,17/10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 4.7% | |
Width | 1.006 mm |
Alternate Parts for LP3995ITLX-1.6
This table gives cross-reference parts and alternative options found for LP3995ITLX-1.6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3995ITLX-1.6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3995ITLX-1.6/NOPB | IC VREG 1.6 V FIXED POSITIVE REGULATOR, PBGA5, LEAD FREE, MICRO, SMD-5, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LP3995ITLX-1.6 vs LP3995ITLX-1.6/NOPB |