Part Details for LP3994LD-1.5 by National Semiconductor Corporation
Overview of LP3994LD-1.5 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP3994LD-1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP3994LD-1.5-ND
|
DigiKey | IC REG LINEAR FIXED STNDRD REG Min Qty: 1268 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
45000 In Stock |
|
$0.2400 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 1.5VCMOS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 45000 |
|
$0.2031 / $0.2389 | Buy Now |
Part Details for LP3994LD-1.5
LP3994LD-1.5 CAD Models
LP3994LD-1.5 Part Data Attributes:
|
LP3994LD-1.5
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP3994LD-1.5
National Semiconductor Corporation
IC VREG 1.5 V FIXED POSITIVE REGULATOR, DSO6, Fixed Positive Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | HVSON, SOLCC6,.13,38 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e0 | |
Length | 3.29 mm | |
Line Regulation-Max | 0.00315% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 1.56 V | |
Output Voltage1-Min | 1.44 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% | |
Width | 2.92 mm |
Alternate Parts for LP3994LD-1.5
This table gives cross-reference parts and alternative options found for LP3994LD-1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3994LD-1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3994LD-1.5 | 1.5V FIXED POSITIVE REGULATOR, DSO6 | Texas Instruments | LP3994LD-1.5 vs LP3994LD-1.5 |
LP3994LD-1.5 | 1.5V FIXED POSITIVE REGULATOR, DSO6 | Rochester Electronics LLC | LP3994LD-1.5 vs LP3994LD-1.5 |
LP3994LDX-1.5 | 1.5V FIXED POSITIVE REGULATOR, DSO6 | Texas Instruments | LP3994LD-1.5 vs LP3994LDX-1.5 |