Part Details for LP3990SD-1.35 by Rochester Electronics LLC
Overview of LP3990SD-1.35 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP3990SD-1.35
LP3990SD-1.35 CAD Models
LP3990SD-1.35 Part Data Attributes
|
LP3990SD-1.35
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LP3990SD-1.35
Rochester Electronics LLC
1.35V FIXED POSITIVE REGULATOR, PDSO6, LLP-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | HVSON, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.3905 V | |
Output Voltage1-Min | 1.3095 V | |
Output Voltage1-Nom | 1.35 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LP3990SD-1.35
This table gives cross-reference parts and alternative options found for LP3990SD-1.35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3990SD-1.35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3990SD-1.35/NOPB | 1.35V FIXED POSITIVE REGULATOR, PDSO6, ROHS COMPLIANT, LLP-6 | Texas Instruments | LP3990SD-1.35 vs LP3990SD-1.35/NOPB |
LP3990SD-1.35/NOPB | 1.35V FIXED POSITIVE REGULATOR, PDSO6, ROHS COMPLIANT, LLP-6 | Rochester Electronics LLC | LP3990SD-1.35 vs LP3990SD-1.35/NOPB |
LP3990SD-1.35 | 1.35V FIXED POSITIVE REGULATOR, PDSO6, LLP-6 | Texas Instruments | LP3990SD-1.35 vs LP3990SD-1.35 |