-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150mA Linear Voltage Regulator for Digital Applications 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3990MF-1.8/NOPB | Texas Instruments | 150mA Linear Voltage Regulator for Digital Applications 5-SOT-23 -40 to 125 | |
LP3990MFX-1.2/NOPB | Texas Instruments | 150mA Linear Voltage Regulator for Digital Applications 5-SOT-23 -40 to 125 | |
LP3990MF-2.5/NOPB | Texas Instruments | 150mA Linear Voltage Regulator for Digital Applications 5-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP3990MF-2.5CT-ND
|
DigiKey | IC REG LINEAR 2.5V 150MA SOT23-5 Min Qty: 1 Lead time: 46 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.3713 / $0.8500 | Buy Now |
DISTI #
86114142
|
Verical | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 993 Package Multiple: 1 Date Code: 1201 | Americas - 1300 |
|
$0.3568 / $0.3778 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 2.5VCMOS, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1300 |
|
$0.2854 / $0.3358 | Buy Now |
DISTI #
LP3990MF-2.5
|
FDH Electronics | Semiconductor Min Qty: 1 | 1987 |
|
$0.5000 / $0.8860 | Buy Now RFQ |
|
Win Source Electronics | LP3990 150mA Linear Voltage Regulator for Digital Applications | IC REG LINEAR 2.5V 150MA SOT23-5 | 6000 |
|
$0.3432 / $0.5148 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP3990MF-2.5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3990MF-2.5
Texas Instruments
150mA Linear Voltage Regulator for Digital Applications 5-SOT-23 -40 to 125
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Line Regulation-Max | 0.00625% | |
Load Regulation-Max | 0.0186% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.6 V | |
Output Voltage1-Min | 2.4 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LP3990MF-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3990MF-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP3990MF-2.5/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 2.5 V FIXED POSITIVE REGULATOR, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Fixed Positive Single Output Standard Regulator | LP3990MF-2.5 vs LP3990MF-2.5/NOPB |