Part Details for LP3987IBLX-2.8 by National Semiconductor Corporation
Overview of LP3987IBLX-2.8 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP3987IBLX-2.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP3987IBLX-2.8-ND
|
DigiKey | FIXED POSITIVE LDO REGULATOR Min Qty: 1211 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.2500 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.8V, 0.1V Dropout, CMOS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.2128 / $0.2503 | Buy Now |