-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300-mA, dual-channel adjustable ultra-low-dropout voltage regulator with enable 8-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP3986TL-2828/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LP3986TL-2828/NOPBCT-ND
|
DigiKey | IC REG LINEAR 2.8V 150MA 8-DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1343 In Stock |
|
$0.5097 / $1.1200 | Buy Now |
DISTI #
926-LP3986TL2828NOPB
|
Mouser Electronics | LDO Voltage Regulators 300-mA dual-channel adjustable ultra-lo A 926-LP3986TLX2828NPB RoHS: Compliant | 0 |
|
$0.5090 / $1.1200 | Order Now |
|
Rochester Electronics | LP3986 Dual Micropower 150 mA Ultra Low-Dropout CMOS Voltage Regulators in micro SMD Package RoHS: Compliant Status: Active Min Qty: 1 | 6500 |
|
$0.4486 / $0.5278 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP3986TL-2828/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3986TL-2828/NOPB
Texas Instruments
300-mA, dual-channel adjustable ultra-low-dropout voltage regulator with enable 8-DSBGA -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.06 V | |
Dropout Voltage2-Max | 0.1 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.56 mm | |
Line Regulation-Max | 0.0096% | |
Load Regulation-Max | 0.04172% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 2.884 V | |
Output Voltage1-Min | 2.716 V | |
Output Voltage1-Nom | 2.8 V | |
Output Voltage2-Max | 2.884 V | |
Output Voltage2-Min | 2.716 V | |
Output Voltage2-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.56 mm |
This table gives cross-reference parts and alternative options found for LP3986TL-2828/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3986TL-2828/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP3986TL-2828 | National Semiconductor Corporation | Check for Price | IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PBGA8, 0.600 MM HEIGHT, MICRO, BUMP, SMD-8, Fixed Positive Multiple Output LDO Regulator | LP3986TL-2828/NOPB vs LP3986TL-2828 |
LP3986TL-2828/NOPB | National Semiconductor Corporation | Check for Price | IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PBGA8, 0.600 MM HEIGHT, MICRO, BUMP, SMD-8, Fixed Positive Multiple Output LDO Regulator | LP3986TL-2828/NOPB vs LP3986TL-2828/NOPB |
MIC5264-MMYML | Microchip Technology Inc | Check for Price | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO10 | LP3986TL-2828/NOPB vs MIC5264-MMYML |
MIC5264-2.8/2.8YML | Microchip Technology Inc | Check for Price | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10 | LP3986TL-2828/NOPB vs MIC5264-2.8/2.8YML |
LP3986TL-2828 | Texas Instruments | Check for Price | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PBGA8, 0.600 MM HEIGHT, MICRO, BUMP, SMD-8 | LP3986TL-2828/NOPB vs LP3986TL-2828 |