Part Details for LP3986TL-2828/NOPB by National Semiconductor Corporation
Overview of LP3986TL-2828/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3986TL-2828/NOPB | Texas Instruments | Dual Micropower 150 mA Ultra Low-Dropout CMOS Voltage Regulators in micro SMD Package 8-DSBGA -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LP3986TL-2828/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LP3986 Dual Micropower 150 mA Ultra Low-Dropout CMOS Voltage Regulators in micro SMD Package RoHS: Compliant Status: Active Min Qty: 1 | 1864 |
|
$0.4486 / $0.5278 | Buy Now |
Part Details for LP3986TL-2828/NOPB
LP3986TL-2828/NOPB CAD Models
LP3986TL-2828/NOPB Part Data Attributes
|
LP3986TL-2828/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP3986TL-2828/NOPB
National Semiconductor Corporation
IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PBGA8, 0.600 MM HEIGHT, MICRO, BUMP, SMD-8, Fixed Positive Multiple Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.600 MM HEIGHT, MICRO, BUMP, SMD-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.06 V | |
Dropout Voltage2-Max | 0.1 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.55 mm | |
Line Regulation-Max | 0.0096% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 2.884 V | |
Output Voltage1-Min | 2.716 V | |
Output Voltage1-Nom | 2.8 V | |
Output Voltage2-Max | 2.884 V | |
Output Voltage2-Min | 2.716 V | |
Output Voltage2-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.55 mm |
Alternate Parts for LP3986TL-2828/NOPB
This table gives cross-reference parts and alternative options found for LP3986TL-2828/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3986TL-2828/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3986TLX-2828/NOPB | Dual Micropower 150 mA Ultra Low-Dropout CMOS Voltage Regulators in micro SMD Package 8-DSBGA -40 to 125 | Texas Instruments | LP3986TL-2828/NOPB vs LP3986TLX-2828/NOPB |
LP3986TLX-2828 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PBGA8, 0.600 MM HEIGHT, MICRO, BUMP, SMD-8 | Texas Instruments | LP3986TL-2828/NOPB vs LP3986TLX-2828 |
LP3986TL-2828/NOPB | 300-mA, dual-channel adjustable ultra-low-dropout voltage regulator with enable 8-DSBGA -40 to 125 | Texas Instruments | LP3986TL-2828/NOPB vs LP3986TL-2828/NOPB |