There are no models available for this part yet.
Overview of LP3986TL-2518 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
25LS2518PC | Rochester Electronics LLC | Replacement for AMD part number AM25LS2518PC. Buy from authorized manufacturer Rochester Electronics. | |
25LS2518FM/B | Rochester Electronics LLC | Replacement for AMD part number AM25LS2518FMB. Buy from authorized manufacturer Rochester Electronics. | |
LPS6225-185MRC | Coilcraft Inc | General Purpose Inductor, 1800uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
CAD Models for LP3986TL-2518 by National Semiconductor Corporation
Part Data Attributes for LP3986TL-2518 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
VFBGA, BGA8,3X3,20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.1 V
|
Dropout Voltage1-Nom
|
0.06 V
|
Dropout Voltage2-Max
|
0.1 V
|
Input Voltage Absolute-Max
|
6.5 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
2.7 V
|
JESD-30 Code
|
S-PBGA-B8
|
JESD-609 Code
|
e0
|
Length
|
1.55 mm
|
Line Regulation-Max
|
0.0096%
|
Load Regulation-Max
|
0.03725%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Current2-Max
|
0.15 A
|
Output Voltage1-Max
|
2.575 V
|
Output Voltage1-Min
|
2.425 V
|
Output Voltage1-Nom
|
2.5 V
|
Output Voltage2-Max
|
1.854 V
|
Output Voltage2-Min
|
1.746 V
|
Output Voltage2-Nom
|
1.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA8,3X3,20
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.6 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tolerance-Max
|
3%
|
Width
|
1.55 mm
|
Alternate Parts for LP3986TL-2518
This table gives cross-reference parts and alternative options found for LP3986TL-2518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3986TL-2518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3986BL-2518 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PBGA8, 0.995 MM, MICRO, BUMP, SMD-8 | Texas Instruments | LP3986TL-2518 vs LP3986BL-2518 |
LP3986BLX-2518 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PBGA8, 0.995 MM, MICRO, BUMP, SMD-8 | Texas Instruments | LP3986TL-2518 vs LP3986BLX-2518 |
LP3986TLX-2518/NOPB | Dual Micropower 150 mA Ultra Low-Dropout CMOS Voltage Regulators in micro SMD Package 8-DSBGA | Texas Instruments | LP3986TL-2518 vs LP3986TLX-2518/NOPB |
LP3986TL-2518/NOPB | 300-mA, dual-channel adjustable ultra-low-dropout voltage regulator with enable 8-DSBGA | Texas Instruments | LP3986TL-2518 vs LP3986TL-2518/NOPB |
TC1301B-HOEVMF | DUAL LDO WITH MICROCONTROLLER RESET FUNCTION, -40C to +125C, 8-DFN, TUBE | Microchip Technology Inc | LP3986TL-2518 vs TC1301B-HOEVMF |