-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LP3985IM5-3.3/NOPB | Texas Instruments | Micropower, 150mA Low-Noise Ultra Low-Dropout CMOS Voltage Regulator 5-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3775
|
Newark | Ic, V Reg, Linear, 3V, Smd, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:6V, Fixed Output Voltage Nom.:3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Voltage Rohs Compliant: Yes |Texas Instruments LP3985IM5-3.0/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13 |
|
$0.7360 / $0.9370 | Buy Now |
DISTI #
LP3985IM5-3.0/NOPBCT-ND
|
DigiKey | IC REG LINEAR 3V 150MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38784 In Stock |
|
$0.3088 / $0.7600 | Buy Now |
DISTI #
926-3985IM5-3.0/NOPB
|
Mouser Electronics | LDO Voltage Regulators 150Ma Low Noise CMOS LDO RoHS: Compliant | 22983 |
|
$0.3080 / $0.6100 | Buy Now |
DISTI #
V72:2272_07294799
|
Arrow Electronics | LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2239 Container: Cut Strips | Americas - 135 |
|
$0.3167 / $0.6024 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3V, 0.1V DROPOUT, CMOS, PDSO5 | 800 |
|
$0.2184 / $0.8400 | Buy Now |
DISTI #
LP3985IM5-3.0/NOPB
|
TME | IC: voltage regulator, LDO,fixed, 3V, 0.15A, SOT23-5, SMD, ±3%, Ch: 1 Min Qty: 1 | 71 |
|
$0.5930 / $1.1750 | Buy Now |
|
Ameya Holding Limited | SOT23-5/A°/Micropower, 150mA Low-Noise Ultra Low-Dropout CMOS Voltage Regul | 6000 |
|
RFQ | |
DISTI #
SMC-LP3985IM5-3.0/NOPB
|
Sensible Micro Corporation | XIC R= LDO VOLT REG 150mA LINEAR RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1719 Container: Tape & Reel | 88 |
|
RFQ | |
|
LCSC | 150mA Fixed 3V Positive electrode 6V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 10 |
|
$0.3327 / $0.6323 | Buy Now |
|
Win Source Electronics | IC REG LDO 3V 0.15A SOT23-5 | 22490 |
|
$0.2400 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP3985IM5-3.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3985IM5-3.0/NOPB
Texas Instruments
150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOT-23, SOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0075% | |
Load Regulation-Max | 0.022% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.09 V | |
Output Voltage1-Min | 2.91 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LP3985IM5-3.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3985IM5-3.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP3985IM5-3.0 | National Semiconductor Corporation | Check for Price | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator | LP3985IM5-3.0/NOPB vs LP3985IM5-3.0 |
LP3985IM5-3.0 | Texas Instruments | Check for Price | Micropower, 150mA Low-Noise Ultra Low-Dropout CMOS Voltage Regulator 5-SOT-23 -40 to 125 | LP3985IM5-3.0/NOPB vs LP3985IM5-3.0 |
LP3985IM5X-3.0 | National Semiconductor Corporation | Check for Price | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator | LP3985IM5-3.0/NOPB vs LP3985IM5X-3.0 |
LP3985IM5-3.0/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator | LP3985IM5-3.0/NOPB vs LP3985IM5-3.0/NOPB |