Part Details for LP3984ITP-2.9/NOPB by Texas Instruments
Overview of LP3984ITP-2.9/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LP3984ITP-2.9/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.9V, 0.12V Dropout, PBGA4 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 750 |
|
$0.1934 / $0.2275 | Buy Now |
Part Details for LP3984ITP-2.9/NOPB
LP3984ITP-2.9/NOPB CAD Models
LP3984ITP-2.9/NOPB Part Data Attributes
|
LP3984ITP-2.9/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3984ITP-2.9/NOPB
Texas Instruments
Micropower, 150mA Ultra Low-Dropout CMOS Voltage Regulator in Subminiature 4-I/O micro DSBGA 4-DSBGA -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | SMD-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.075 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.98 mm | |
Line Regulation-Max | 0.0048% | |
Load Regulation-Max | 0.0087% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.958 V | |
Output Voltage1-Min | 2.842 V | |
Output Voltage1-Nom | 2.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.575 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 0.879 mm |
Alternate Parts for LP3984ITP-2.9/NOPB
This table gives cross-reference parts and alternative options found for LP3984ITP-2.9/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3984ITP-2.9/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3984ITP-2.9 | 2.9V FIXED POSITIVE LDO REGULATOR, 0.12V DROPOUT, PBGA4, 0.500 MM HEIGHT, MICRO, BUMP, SMD-4 | Texas Instruments | LP3984ITP-2.9/NOPB vs LP3984ITP-2.9 |
LP3984ITP-2.9 | IC VREG 2.9 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PBGA4, 0.500 MM HEIGHT, MICRO, BUMP, SMD-4, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3984ITP-2.9/NOPB vs LP3984ITP-2.9 |
LP3984ITPX-2.9/NOPB | 2.9V FIXED POSITIVE LDO REGULATOR, 0.12V DROPOUT, PBGA4, 0.500 MM HEIGHT, MICRO, BUMP, SMD-4 | Texas Instruments | LP3984ITP-2.9/NOPB vs LP3984ITPX-2.9/NOPB |
LP3984ITPX-2.9 | 2.9V FIXED POSITIVE LDO REGULATOR, 0.12V DROPOUT, PBGA4, 0.500 MM HEIGHT, MICRO, BUMP, SMD-4 | Texas Instruments | LP3984ITP-2.9/NOPB vs LP3984ITPX-2.9 |
LP3984ITP-2.9/NOPB | IC VREG 2.9 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PBGA4, 0.500 MM HEIGHT, MICRO, BUMP, SMD-4, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3984ITP-2.9/NOPB vs LP3984ITP-2.9/NOPB |