There are no models available for this part yet.
Overview of LP3982ILD-1.8/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LP3982ILD-1.8/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-LP3982ILD-1.8/NOPB-ND
|
DigiKey | LP3982 MICROPOWER, ULTRA-LOW-DRO Min Qty: 899 Container: Bulk MARKETPLACE PRODUCT |
899 In Stock |
|
$0.3700 | Buy Now | |
Quest Components | 1.8V FIXED POSITIVE LDO REGULATOR, DSO8 | 470 |
|
$0.3332 / $0.7140 | Buy Now | ||
Quest Components | 1.8V FIXED POSITIVE LDO REGULATOR, DSO8 | 1576 |
|
$0.4760 / $1.1900 | Buy Now | ||
Rochester Electronics | LP3982 Micropower, Ultra-Low-Dropout, Low-Noise, 300-mA CMOS Regulator RoHS: Compliant Status: Active Min Qty: 1 | 899 |
|
$0.3173 / $0.3733 | Buy Now |
CAD Models for LP3982ILD-1.8/NOPB by National Semiconductor Corporation
Part Data Attributes for LP3982ILD-1.8/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
LLP-8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
0.12 V
|
Input Voltage Absolute-Max
|
6.5 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
2.5 V
|
JESD-30 Code
|
R-XDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Line Regulation-Max
|
0.0066%
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.3 A
|
Output Voltage1-Max
|
1.854 V
|
Output Voltage1-Min
|
1.746 V
|
Output Voltage1-Nom
|
1.8 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.11,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tolerance-Max
|
3%
|
Width
|
2.5 mm
|
Alternate Parts for LP3982ILD-1.8/NOPB
This table gives cross-reference parts and alternative options found for LP3982ILD-1.8/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3982ILD-1.8/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3982ILDX-1.8/NOPB | 300-mA, high-accuracy, low-dropout voltage regulator with power good & enable 8-WSON -40 to 85 | Texas Instruments | LP3982ILD-1.8/NOPB vs LP3982ILDX-1.8/NOPB |
LP3982ILD-1.8 | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, DSO8, LLP-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3982ILD-1.8/NOPB vs LP3982ILD-1.8 |
LP3982ILD-1.8 | 1.8V FIXED POSITIVE LDO REGULATOR, PDSO8, LLP-8 | Texas Instruments | LP3982ILD-1.8/NOPB vs LP3982ILD-1.8 |
LP3982ILDX-1.8 | 1.8V FIXED POSITIVE LDO REGULATOR, DSO8, LLP-8 | Texas Instruments | LP3982ILD-1.8/NOPB vs LP3982ILDX-1.8 |
LP3982ILDX-1.8/NOPB | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, DSO8, LLP-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3982ILD-1.8/NOPB vs LP3982ILDX-1.8/NOPB |
Related Parts for LP3982ILD-1.8/NOPB
-
LP2985AIM5X-3.3/NOPBLinear Regulator ICs
-
LTC4059EDC#TRMPBFPower Management Circuits
-
DP83848IVVX/NOPBNetwork Interfaces
-
SN74LVC2G17DCKRGates
-
SDA004-7Transient Suppressors
-
ADR121AUJZ-REEL7Voltage References
-
74VHC125MTCBus Driver/Transceivers
-
TMS320F2808PZADigital Signal Processors
-
XC95288XL-10TQG144IProgrammable Logic Devices