Part Details for LP3971SQ-B410/NOPB by National Semiconductor Corporation
Overview of LP3971SQ-B410/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3971SQ-B410/NOPB | Texas Instruments | Power Management IC (PMIC) for Advanced Application Processors 40-WQFN -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LP3971SQ-B410/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LP3971 Power Management IC (PMIC) for Advanced Application Processors RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 14 |
|
$3.9600 / $4.6600 | Buy Now |
DISTI #
SMC-LP3971SQ-B410/NOPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Tape & Reel | 855 |
|
$4.0410 / $4.3777 | RFQ |
Part Details for LP3971SQ-B410/NOPB
LP3971SQ-B410/NOPB CAD Models
LP3971SQ-B410/NOPB Part Data Attributes
|
LP3971SQ-B410/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP3971SQ-B410/NOPB
National Semiconductor Corporation
Power Management Circuit, CMOS, PQCC40
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 76.15 | |
CO2e (mg) | 916.846 | |
Total Weight | 65.73 | |
Category CO2 Kg | 12.04 | |
CO2 | 791.3892 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | NO | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | FMD | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |