There are no models available for this part yet.
Overview of LP3971SQ-8858/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
M38858MC-XXXHP#U0 | Renesas Electronics Corporation | 8-bit Microcontrollers with 80 Pins, 8MHz Max Frequency (Non Promotion) |
Price & Stock for LP3971SQ-8858/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-LP3971SQ-8858/NOPB-ND
|
DigiKey | POWER SUPPLY SUPPORT CIRCUIT, AD Min Qty: 88 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1989 In Stock |
|
$3.4100 | Buy Now | |
Rochester Electronics | LP3971 Power Management IC (PMIC) for Advanced Application Processors ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2989 |
|
$2.9300 / $3.4500 | Buy Now |
CAD Models for LP3971SQ-8858/NOPB by National Semiconductor Corporation
Part Data Attributes for LP3971SQ-8858/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code
|
compliant
|
JESD-30 Code
|
S-PQCC-N40
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC40,.2SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|