Part Details for LP3963ES-2.5/NOPB by Texas Instruments
Results Overview of LP3963ES-2.5/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP3963ES-2.5/NOPB Information
LP3963ES-2.5/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LP3963ES-2.5/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP3963ES-2.5/NOPB-ND
|
DigiKey | IC REG LINEAR 2.5V 3A TO263 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
81 In Stock |
|
$2.9512 / $5.2900 | Buy Now |
DISTI #
926-3963ES-2.5/NOPB
|
Mouser Electronics | LDO Voltage Regulators 3A Fast Ultra LDO Li near Reg A 926-LP3963ESX25NOPB RoHS: Compliant | 170 |
|
$2.9300 / $5.2900 | Buy Now |
|
Rochester Electronics | LP3963 3A Fast Ultra Low Dropout Linear Regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 4455 |
|
$2.5800 / $3.0300 | Buy Now |
DISTI #
LP3963ES-2.5/NOPB
|
TME | IC: voltage regulator, LDO,fixed, 2.5V, 3A, TO263-5, SMD, tube, ±3% Min Qty: 1 | 0 |
|
$3.4500 / $4.8300 | RFQ |
|
Vyrian | Regulators | 4148 |
|
RFQ |