Part Details for LP395Z/LFT1 by Texas Instruments
Overview of LP395Z/LFT1 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP395Z/LFT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LP395Z/LFT1CT-ND
|
DigiKey | TRANS NPN 36V TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5561 In Stock |
|
$0.6162 / $1.8200 | Buy Now |
DISTI #
926-LP395Z/LFT1
|
Mouser Electronics | Bipolar Transistors - BJT 36-V power transistor 3-TO-92 RoHS: Compliant | 1959 |
|
$0.6160 / $1.1600 | Buy Now |
Part Details for LP395Z/LFT1
LP395Z/LFT1 CAD Models
LP395Z/LFT1 Part Data Attributes
|
LP395Z/LFT1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP395Z/LFT1
Texas Instruments
36-V power transistor 3-TO-92
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 36 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2.1 V |