-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Management IC (PMIC) for Hard Drive Based Portable Media Players 48-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LP3910 Power Management IC (PMIC) for Hard Drive Based Portable Media Players ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2750 |
|
$2.1900 / $2.5700 | Buy Now |
|
Chip1Cloud | IC PWR MGMT W/CHRGR 48WQFN | 8700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP3910SQ-AA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3910SQ-AA/NOPB
Texas Instruments
Power Management IC (PMIC) for Hard Drive Based Portable Media Players 48-WQFN -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, GREEN, LLP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for LP3910SQ-AA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3910SQ-AA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3910SQ-AA | 4-CHANNEL POWER SUPPLY SUPPORT CKT, QCC48, 6 X 6 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, LLP-48 | Texas Instruments | LP3910SQ-AA/NOPB vs LP3910SQ-AA |
LP3910SQ-AA/NOPB | IC 4-CHANNEL POWER SUPPLY SUPPORT CKT, QCC48, 6 X 6 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, LEAD FREE, LLP-48, Power Management Circuit | National Semiconductor Corporation | LP3910SQ-AA/NOPB vs LP3910SQ-AA/NOPB |
LP3910SQ-AA | IC 4-CHANNEL POWER SUPPLY SUPPORT CKT, QCC48, 6 X 6 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, LLP-48, Power Management Circuit | National Semiconductor Corporation | LP3910SQ-AA/NOPB vs LP3910SQ-AA |