Part Details for LP3910SQ-AA/NOPB by National Semiconductor Corporation
Overview of LP3910SQ-AA/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LP3910SQ-AA/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LP3910 Power Management IC (PMIC) for Hard Drive Based Portable Media Players ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$2.0800 / $2.4500 | Buy Now |
Part Details for LP3910SQ-AA/NOPB
LP3910SQ-AA/NOPB CAD Models
LP3910SQ-AA/NOPB Part Data Attributes
|
LP3910SQ-AA/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP3910SQ-AA/NOPB
National Semiconductor Corporation
IC 4-CHANNEL POWER SUPPLY SUPPORT CKT, QCC48, 6 X 6 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, LEAD FREE, LLP-48, Power Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 6 X 6 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, LEAD FREE, LLP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm |
Alternate Parts for LP3910SQ-AA/NOPB
This table gives cross-reference parts and alternative options found for LP3910SQ-AA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3910SQ-AA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP3910SQ-AA/NOPB | Rochester Electronics LLC | Check for Price | 4-CHANNEL POWER SUPPLY SUPPORT CKT, QCC48, 6 X 6 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, LEAD FREE, LLP-48 | LP3910SQ-AA/NOPB vs LP3910SQ-AA/NOPB |