-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual High-Current Step-Down DC/DC and Dual Linear Regulator with I2C-Compatible Interface 25-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP3907QTL-VXSS/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44938-1-ND
|
DigiKey | IC REG QUAD BUCK/LNR SYNC 25USMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6553 In Stock |
|
$1.7212 / $3.5000 | Buy Now |
DISTI #
926-LP3907QTLVXSSNPB
|
Mouser Electronics | Power Management Specialized - PMIC Dual High-Current St ep-Down DC/DC and Du A 926-L3907QTLXVXSSNPB RoHS: Compliant | 140 |
|
$1.8700 / $3.5000 | Buy Now |
DISTI #
86280432
|
Verical | Dual High-Current Step-Down DC/DC and Dual Linear Regulator to Automotive AEC-Q100 25-Pin DSBGA T/R RoHS: Compliant Min Qty: 167 Package Multiple: 1 Date Code: 1801 | Americas - 7180 |
|
$2.0250 / $2.2500 | Buy Now |
DISTI #
86279959
|
Verical | Dual High-Current Step-Down DC/DC and Dual Linear Regulator to Automotive AEC-Q100 25-Pin DSBGA T/R RoHS: Compliant Min Qty: 167 Package Multiple: 1 | Americas - 200 |
|
$2.2500 | Buy Now |
|
Bristol Electronics | 1165 |
|
RFQ | ||
|
Rochester Electronics | LP3907 - Dual 1A and 600mA Buck Converters and Dual 300mA LDOs with I2C Interface RoHS: Compliant Status: Active Min Qty: 1 | 7630 |
|
$1.6200 / $1.9100 | Buy Now |
|
Ameya Holding Limited | IC REG QD BCK/LINEAR SYNC 25MSMD | 3145 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP3907QTL-VXSS/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3907QTL-VXSS/NOPB
Texas Instruments
Dual High-Current Step-Down DC/DC and Dual Linear Regulator with I2C-Compatible Interface 25-DSBGA -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM TECHNIQUE ALSO USED | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e1 | |
Length | 2.4905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 3.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA25,5X5,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.4905 mm |