Part Details for LP3891ES12 by National Semiconductor Corporation
Overview of LP3891ES12 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3891ES-1.2/NOPB | Texas Instruments | 0.8A Fast-Response Ultra Low Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125 | |
LP3891ES-1.2 | Texas Instruments | 0.8A Fast-Response Ultra Low Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125 |
Price & Stock for LP3891ES12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 0.8 AMP FAST-RESPONSE ULTRA LOW DROPOUT LINEAR REGULATOR Fixed Positive LDO Regulator, 1.5V, 0.4V Dropout, CMOS, PSSO5 RoHS: Compliant |
|
|
RFQ |