-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, high-PSRR, ultra-low-dropout voltage regulator with enable 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40345-1-ND
|
DigiKey | IC REG LIN POS ADJ 1A 16HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
232 In Stock |
|
$1.4938 / $3.0900 | Buy Now |
DISTI #
595-LP38869MHE/NOPB
|
Mouser Electronics | LDO Voltage Regulators 1A FlexCap LDO Linear Reg RoHS: Compliant | 0 |
|
$1.4900 / $3.4500 | Order Now |
|
Rochester Electronics | LP38869 1A FlexCap Low-Dropout Linear Regulator with 1% Accuracy RoHS: Compliant Status: Active Min Qty: 1 | 10697 |
|
$1.4100 / $1.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP38869MHE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38869MHE/NOPB
Texas Instruments
1-A, high-PSRR, ultra-low-dropout voltage regulator with enable 16-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.33 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Regulation-Max | 0.046% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.5 V | |
Output Voltage1-Min | 2.5 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 0.75% | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LP38869MHE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38869MHE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38869MH/NOPB | 1-A, high-PSRR, ultra-low-dropout voltage regulator with enable 16-HTSSOP -40 to 125 | Texas Instruments | LP38869MHE/NOPB vs LP38869MH/NOPB |
LP38869MHX/NOPB | 1-A, high-PSRR, ultra-low-dropout voltage regulator with enable 16-HTSSOP -40 to 125 | Texas Instruments | LP38869MHE/NOPB vs LP38869MHX/NOPB |