-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, low-VIN (0.98-V), ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LP38855T-0.8/NOPB | Texas Instruments | 1.5A Fast-Response High-Accuracy LDO Linear Regulator with Enable 5-TO-220 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP38855T-1.2/NOPB-ND
|
DigiKey | IC REG LINEAR 1.2V 1.5A TO220-5 Min Qty: 540 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7360 | Buy Now |
DISTI #
926-38855T-1.2/NOPB
|
Mouser Electronics | LDO Voltage Regulators 1.5A Dual-Rail LDO W/3.3Bias RoHS: Compliant | 262 |
|
$1.4800 / $3.0700 | Buy Now |
|
Rochester Electronics | LP38855 1.5A Fast-Response High-Accuracy LDO Linear Regulator with Enable RoHS: Compliant Status: Active Min Qty: 1 | 8775 |
|
$1.4300 / $1.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP38855T-1.2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38855T-1.2/NOPB
Texas Instruments
1.5-A, low-VIN (0.98-V), ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-220, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.18 V | |
Dropout Voltage1-Nom | 0.13 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.38 V | |
JESD-30 Code | R-XZFM-T5 | |
JESD-609 Code | e3 | |
Length | 14.986 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | ZFM | |
Package Equivalence Code | ZIP5,.15,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 20.92 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.702 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 10.16 mm |