Part Details for LP38852MR-ADJ by Texas Instruments
Overview of LP38852MR-ADJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP38852MRX-ADJ/NOPB | Texas Instruments | 1.5A Fast-Response High-Accuracy Adjustable LDO Linear Regulator with Enable and Soft-Start 8-SO PowerPAD -40 to 125 | |
LP38852MR-ADJ/NOPB | Texas Instruments | 1.5A Fast-Response High-Accuracy Adjustable LDO Linear Regulator with Enable and Soft-Start 8-SO PowerPAD -40 to 125 | |
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 |
Part Details for LP38852MR-ADJ
LP38852MR-ADJ CAD Models
LP38852MR-ADJ Part Data Attributes
|
LP38852MR-ADJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38852MR-ADJ
Texas Instruments
0.8 V-1.8V ADJUSTABLE POSITIVE LDO REGULATOR, 0.18V DROPOUT, PDSO8, PLASTIC, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | HLSOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.18 V | |
Dropout Voltage1-Nom | 0.13 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.8 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LP38852MR-ADJ
This table gives cross-reference parts and alternative options found for LP38852MR-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38852MR-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38852MRX-ADJ | 0.8 V-1.8V ADJUSTABLE POSITIVE LDO REGULATOR, 0.18V DROPOUT, PDSO8, PLASTIC, SOP-8 | Texas Instruments | LP38852MR-ADJ vs LP38852MRX-ADJ |
LP38852MR-ADJ/NOPB | 1.5-A, low-VIN (0.93-V), adjustable ultra-low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125 | Texas Instruments | LP38852MR-ADJ vs LP38852MR-ADJ/NOPB |