Part Details for LP38841T-1.2/NOPB by Texas Instruments
Overview of LP38841T-1.2/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP38841T-1.2/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP38841T-1.2/NOPB-ND
|
DigiKey | IC REG LINEAR 1.2V 800MA TO220-5 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
360 In Stock |
|
$1.5000 / $2.2600 | Buy Now |
DISTI #
926-LP38841T12NOPB
|
Mouser Electronics | LDO Voltage Regulators 800-mA, low-VIN (0.875-V), ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 125 RoHS: Compliant | 0 |
|
$1.5000 / $1.5700 | Order Now |
|
Rochester Electronics | LP38841 0.8A Ultra Low Dropout Linear Regulators RoHS: Compliant Status: Active Min Qty: 1 | 315 |
|
$1.4900 / $1.7500 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.2V 0.8A TO220-5 | 4790 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 1.2V 0.8A TO220-5 / LDO Regulator Pos 1.2V 0.8A 5-Pin(5+Tab) TO-220 Tube | 7400 |
|
RFQ |
Part Details for LP38841T-1.2/NOPB
LP38841T-1.2/NOPB CAD Models
LP38841T-1.2/NOPB Part Data Attributes
|
LP38841T-1.2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38841T-1.2/NOPB
Texas Instruments
800-mA, low-VIN (0.875-V), ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.205 V | |
Dropout Voltage1-Nom | 0.075 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.405 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | ZIP5,.15,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% | |
Width | 8.51 mm |
Alternate Parts for LP38841T-1.2/NOPB
This table gives cross-reference parts and alternative options found for LP38841T-1.2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38841T-1.2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38841T-1.2/NOPB | IC VREG 1.2 V FIXED POSITIVE LDO REGULATOR, 0.205 V DROPOUT, PSFM5, TO-220, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP38841T-1.2/NOPB vs LP38841T-1.2/NOPB |
LP38841T-1.2 | IC VREG 1.2 V FIXED POSITIVE LDO REGULATOR, 0.205 V DROPOUT, PSFM5, TO-220, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP38841T-1.2/NOPB vs LP38841T-1.2 |