-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.56 V-1.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.205V DROPOUT, PDSO8, PLASTIC, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP38841MRX-ADJ/NOPB | Texas Instruments | 0.8A Fast-Response Ultra Low Dropout Adjustable Linear Regulators 8-SO PowerPAD -40 to 125 | |
LP38841MR-ADJ/NOPB | Texas Instruments | 0.8A Fast-Response Ultra Low Dropout Adjustable Linear Regulators 8-SO PowerPAD -40 to 125 | |
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP38841MR-ADJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38841MR-ADJ
Texas Instruments
0.56 V-1.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.205V DROPOUT, PDSO8, PLASTIC, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | HLSOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.205 V | |
Dropout Voltage1-Nom | 0.075 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 1.5 V | |
Output Voltage1-Min | 0.56 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for LP38841MR-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38841MR-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38841MR-ADJ/NOPB | 800-mA, low-VIN (0.635-V), adjustable ultra-low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125 | Texas Instruments | LP38841MR-ADJ vs LP38841MR-ADJ/NOPB |