-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800-mA, low-VIN (0.635-V), adjustable ultra-low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP38841MR-ADJ/NOPB-ND
|
DigiKey | IC REG LIN POS ADJ 800MA 8SO Min Qty: 570 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6332 | Buy Now |
DISTI #
926-LP38841MRADJNOPB
|
Mouser Electronics | LDO Voltage Regulators 800-mA, low-VIN (0.635-V), adjustable ultra-low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125 RoHS: Compliant | 151 |
|
$1.4500 / $2.7600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 30 |
|
$1.7472 / $2.6880 | Buy Now |
|
Quest Components | 0.56 V-1.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.205 V DROPOUT, PDSO8 | 24 |
|
$1.8000 / $3.6000 | Buy Now |
|
Rochester Electronics | LP38841-ADJ 0.8A Fast-Response Ultra Low Dropout Adjustable Linear Regulators RoHS: Compliant Status: Active Min Qty: 1 | 5105 |
|
$1.1500 / $1.3500 | Buy Now |
|
Ameya Holding Limited | PSOP 8/A°/0.8A Ultra Low Dropout Adjustable Linear Regulators | 18557 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP38841MR-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38841MR-ADJ/NOPB
Texas Instruments
800-mA, low-VIN (0.635-V), adjustable ultra-low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.205 V | |
Dropout Voltage1-Nom | 0.075 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.635 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.93 mm | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 1.5 V | |
Output Voltage1-Min | 0.56 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for LP38841MR-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38841MR-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38841MRX-ADJ/NOPB | 800-mA, low-VIN (0.635-V), adjustable ultra-low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125 | Texas Instruments | LP38841MR-ADJ/NOPB vs LP38841MRX-ADJ/NOPB |
LP38841MR-ADJ | 0.56 V-1.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.205V DROPOUT, PDSO8, PLASTIC, SOP-8 | Texas Instruments | LP38841MR-ADJ/NOPB vs LP38841MR-ADJ |
LP38841MRX-ADJ | 0.56 V-1.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.205V DROPOUT, PDSO8, PLASTIC, SOP-8 | Texas Instruments | LP38841MR-ADJ/NOPB vs LP38841MRX-ADJ |