There are no models available for this part yet.
Overview of LP3881ESX-1.2/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LP3881ESX-1.2/NOPB by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-LP3881ESX-1.2/NOPBCT-ND
|
DigiKey | IC REG LINEAR 1.2V 800MA DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
384 In Stock |
|
$1.3750 / $5.8100 | Buy Now | |
DISTI #
926-LP3881ESX12NOPB
|
Mouser Electronics | LDO Voltage Regulators 800-mA, low-VIN (1.291-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 RoHS: Compliant | 313 |
|
$1.3600 / $5.3700 | Buy Now |
CAD Models for LP3881ESX-1.2/NOPB by Texas Instruments
Part Data Attributes for LP3881ESX-1.2/NOPB by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
D2PAK
|
Package Description
|
TO-263, 5 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.16 V
|
Dropout Voltage1-Nom
|
0.075 V
|
Input Voltage Absolute-Max
|
6 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
1.376 V
|
JESD-30 Code
|
R-PSSO-G5
|
JESD-609 Code
|
e3
|
Length
|
10.16 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.8 A
|
Output Voltage1-Max
|
1.246 V
|
Output Voltage1-Min
|
1.186 V
|
Output Voltage1-Nom
|
1.2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP5H,.6,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
4.83 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
2.5%
|
Width
|
8.64 mm
|
Alternate Parts for LP3881ESX-1.2/NOPB
This table gives cross-reference parts and alternative options found for LP3881ESX-1.2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3881ESX-1.2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3881ESX-1.2/NOPB | IC VREG 1.216 V FIXED POSITIVE LDO REGULATOR, 0.16 V DROPOUT, PSSO5, MOLDED, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3881ESX-1.2/NOPB vs LP3881ESX-1.2/NOPB |
LP3881ESX-1.2 | IC VREG 1.216 V FIXED POSITIVE LDO REGULATOR, 0.16 V DROPOUT, PSSO5, MOLDED, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3881ESX-1.2/NOPB vs LP3881ESX-1.2 |