-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800-mA, low-dropout voltage regulator with low-noise & enable 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LP3879MRX-1.0/NOPB | Texas Instruments | Micropower 800mA Low Noise ''Ceramic Stable'' Adjustable Voltage Regulator for Low Voltage App. 8-SO PowerPAD -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3754
|
Newark | Linear Voltage Regulator, 1.2V, Sop8, Ou, Msl:Msl 3 - 168 Hours, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Texas Instruments LP3879MR-1.2/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$0.4320 | Buy Now |
DISTI #
LP3879MR-1.2/NOPB-ND
|
DigiKey | IC REG LIN 1.2V 800MA 8SO PWRPAD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4563 In Stock |
|
$1.2700 / $2.1400 | Buy Now |
DISTI #
926-3879MR-1.2/NOPB
|
Mouser Electronics | LDO Voltage Regulators 800Ma Low-Nois LDO RoHS: Compliant | 683 |
|
$1.2700 / $2.1300 | Buy Now |
DISTI #
J56:1989_00062205
|
Arrow Electronics | LDO Regulator Pos 1.2V 0.8A 8-Pin HSOIC EP Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 6 Weeks | Europe - 190 |
|
$1.2420 / $1.2670 | Buy Now |
DISTI #
C1S523900521283
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Tube | 95 |
|
$1.3800 / $3.5400 | Buy Now |
|
Win Source Electronics | IC REG LDO 1.2V 0.8A 8SOPWRPAD | 101 |
|
$3.8810 / $5.8210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP3879MR-1.2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3879MR-1.2/NOPB
Texas Instruments
800-mA, low-dropout voltage regulator with low-noise & enable 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.475 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.00115% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |