Part Details for LP38692SDX-ADJ/NOPB by National Semiconductor Corporation
Overview of LP38692SDX-ADJ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Price & Stock for LP38692SDX-ADJ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-LP38692SDX-ADJ/NOPB
|
Sensible Micro Corporation | Ldo Voltage Regulators 1-A, 10-V, Adjustable Low-Dropout Voltage Regulator With Enable 6-Wson -40 To 125 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 22+ Container: Tape & Reel | 33651 |
|
$0.5310 / $0.5753 | RFQ |
DISTI #
SMC-LP38692SDX-ADJ/NOPB
|
Sensible Micro Corporation | Ldo Voltage Regulators 1-A, 10-V, Adjustable Low-Dropout Voltage Regulator With Enable 6-Wson -40 To 125 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 20+ Container: Bulk | 16 |
|
$0.5310 / $0.5753 | RFQ |
DISTI #
SMC-LP38692SDX-ADJ/NOPB
|
Sensible Micro Corporation | Ldo Voltage Regulators 1-A, 10-V, Adjustable Low-Dropout Voltage Regulator With Enable 6-Wson -40 To 125 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1828+5 Container: Bulk | 7 |
|
$0.5310 / $0.5753 | RFQ |
Part Details for LP38692SDX-ADJ/NOPB
LP38692SDX-ADJ/NOPB CAD Models
LP38692SDX-ADJ/NOPB Part Data Attributes
|
LP38692SDX-ADJ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP38692SDX-ADJ/NOPB
National Semiconductor Corporation
IC VREG 1.25 V-9 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6, LLP-6, Adjustable Positive Single Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LLP-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.95 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Load Regulation-Max(%) | 5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 9 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LP38692SDX-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LP38692SDX-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38692SDX-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38690SDX-ADJ | IC VREG 1.25 V-9 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6, LLP-6, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP38692SDX-ADJ/NOPB vs LP38690SDX-ADJ |
LP38692SD-ADJ/NOPB | 1-A, 10-V, adjustable low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | LP38692SDX-ADJ/NOPB vs LP38692SD-ADJ/NOPB |
LP38692SD-ADJ/NOPB | IC VREG 1.25 V-9 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6, LLP-6, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP38692SDX-ADJ/NOPB vs LP38692SD-ADJ/NOPB |
LP38692SDX-ADJ | IC VREG 1.25 V-9 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6, LLP-6, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP38692SDX-ADJ/NOPB vs LP38692SDX-ADJ |
LP38692SD-ADJ | 1A Low Dropout CMOS Linear Regulators with Adjustable Output Stable with Ceramic Output Capacitors 6-WSON -40 to 125 | Texas Instruments | LP38692SDX-ADJ/NOPB vs LP38692SD-ADJ |
LP38692SD-ADJ | IC VREG 1.25 V-9 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6, LLP-6, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP38692SDX-ADJ/NOPB vs LP38692SD-ADJ |