-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, 10-V, adjustable low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3739
|
Newark | Ldo, Adj, 1.25V-9V, 5A, Sot-223-5, Output Type:Adjustable, Input Voltage Min:2.7V, Input Voltage Max:10V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.25V, Adjustable Output Voltage Max:9V, Output Current:1A, Dropout Rohs Compliant: Yes |Texas Instruments LP38692MP-ADJ/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 464 |
|
$1.6000 | Buy Now |
DISTI #
LP38692MP-ADJ/NOPBCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A SOT223 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12486 In Stock |
|
$0.7813 / $1.7300 | Buy Now |
DISTI #
926-38692MP-ADJ/NOPB
|
Mouser Electronics | LDO Voltage Regulators 1A LDO W/Enable Pin RoHS: Compliant | 4957 |
|
$0.7810 / $1.3100 | Buy Now |
DISTI #
V72:2272_07294287
|
Arrow Electronics | LDO Regulator Pos 1.25V to 9V 1A 5-Pin(4+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2251 Container: Cut Strips | Americas - 43 |
|
$0.8015 / $1.0260 | Buy Now |
|
Bristol Electronics | 265 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 252 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V MIN, 9V MAX, CMOS, PDSO5 | 845 |
|
$1.1220 / $2.7200 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V MIN, 9V MAX, CMOS, PDSO5 | 212 |
|
$1.1836 / $2.3672 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V MIN, 9V MAX, CMOS, PDSO5 | 201 |
|
$0.8400 / $2.4000 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V MIN, 9V MAX, CMOS, PDSO5 | 192 |
|
$2.3125 / $3.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP38692MP-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38692MP-ADJ/NOPB
Texas Instruments
1-A, 10-V, adjustable low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
parentfamilyid | 4213874 | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | GREEN, SOT-223, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 126.85 | |
CO2e (mg) | 1527.274 | |
Samacsys Description | LP38692MP-ADJ/NOPB, Low Dropout Voltage Regulator, Adjustable 1A, 1.25 → 9 V ±2.5%, 5-Pin SOT-223 | |
Samacsys Manufacturer | Texas Instruments | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Total Weight | 123.400065 | |
Category CO2 Kg | 12.04 | |
CO2 | 1485.7367826 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 98 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 9 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.4% | |
Width | 3.56 mm |
This table gives cross-reference parts and alternative options found for LP38692MP-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38692MP-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38692MP-ADJ | IC VREG 1.25 V-9 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO5, SOT-223, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP38692MP-ADJ/NOPB vs LP38692MP-ADJ |
LP38692MP-ADJ/NOPB | IC VREG 1.25 V-9 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO5, SOT-223, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP38692MP-ADJ/NOPB vs LP38692MP-ADJ/NOPB |