There are no models available for this part yet.
Overview of LP38511MR-ADJ/N0PB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
LP38511MRX-ADJ/NOPB | Texas Instruments | 800mA Fast-Transient Response Adjustable Low-Dropout Linear Voltage Regulator 8-SO PowerPAD -40 to 125 | |
LP38511MR-ADJ/NOPB | Texas Instruments | 800mA Fast-Transient Response Adjustable Low-Dropout Linear Voltage Regulator 8-SO PowerPAD -40 to 125 |
Price & Stock for LP38511MR-ADJ/N0PB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 28 |
|
RFQ |