-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP38502TSX-ADJ/NOPBCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3093 In Stock |
|
$1.8110 / $3.4400 | Buy Now |
DISTI #
926-P38502TSXADJNOPB
|
Mouser Electronics | LDO Voltage Regulators 1.5A FLEXCAP LDO FAMILY IN LLP RoHS: Compliant | 812 |
|
$1.8100 / $3.6100 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 115 |
|
$0.8438 / $2.2500 | Buy Now |
|
Quest Components | 92 |
|
$1.1250 / $3.0000 | Buy Now | |
|
Ameya Holding Limited | LP38502TSX-ADJ/NOPB , LDO 电压调节器, 可调整的输出, 1.5A, 0.6 → 5 V输出 ±1.5%, 5针 TO-263封装 | 2000 |
|
RFQ | |
|
New Advantage Corporation | IC-38502 V.REG LDO 1.5A ADJ TO263-5 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 253 |
|
$2.5300 / $2.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP38502TSX-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38502TSX-ADJ/NOPB
Texas Instruments
1.5-A, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.375 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 8.64 mm |
This table gives cross-reference parts and alternative options found for LP38502TSX-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38502TSX-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP38502TSX-ADJ | Texas Instruments | Check for Price | 0.6 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.375V DROPOUT, PSSO5, TO-263, 5 PIN | LP38502TSX-ADJ/NOPB vs LP38502TSX-ADJ |
LP38500SDE-ADJ/NOPB | Texas Instruments | Check for Price | 1.5-A, adjustable ultra-low-dropout voltage regulator 8-WSON | LP38502TSX-ADJ/NOPB vs LP38500SDE-ADJ/NOPB |
LP38502SD-ADJ/NOPB | Texas Instruments | $2.9310 | 1.5-A, adjustable ultra-low-dropout voltage regulator with enable 8-WSON -40 to 125 | LP38502TSX-ADJ/NOPB vs LP38502SD-ADJ/NOPB |
LP38500ASD-ADJ/NOPB | Texas Instruments | Check for Price | 1.5-A, adjustable ultra-low-dropout voltage regulator 8-WSON | LP38502TSX-ADJ/NOPB vs LP38500ASD-ADJ/NOPB |
LP38500ATJ-ADJ/NOPB | Texas Instruments | Check for Price | 1.5-A, adjustable ultra-low-dropout voltage regulator 5-TO-263 | LP38502TSX-ADJ/NOPB vs LP38500ATJ-ADJ/NOPB |
LP38500TJ-ADJ/NOPB | Texas Instruments | Check for Price | 1.5-A, adjustable ultra-low-dropout voltage regulator 5-TO-263 -40 to 125 | LP38502TSX-ADJ/NOPB vs LP38500TJ-ADJ/NOPB |
LP38500TJ-ADJ | National Semiconductor Corporation | Check for Price | IC VREG 0.6 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.375 V DROPOUT, PSSO5, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | LP38502TSX-ADJ/NOPB vs LP38500TJ-ADJ |
LP38502TS-ADJ | Texas Instruments | Check for Price | IC VREG 0.6 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.375 V DROPOUT, PSSO5, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | LP38502TSX-ADJ/NOPB vs LP38502TS-ADJ |
LP38500ASD-ADJ | Texas Instruments | Check for Price | 0.6 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO8, LLP-8 | LP38502TSX-ADJ/NOPB vs LP38500ASD-ADJ |
LP38500SDX-ADJ/NOPB | Texas Instruments | Check for Price | 1.5-A, adjustable ultra-low-dropout voltage regulator 8-WSON -40 to 125 | LP38502TSX-ADJ/NOPB vs LP38500SDX-ADJ/NOPB |