There are no models available for this part yet.
Overview of LP38501-ADJ by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
LP38501TJ-ADJ/NOPB | Texas Instruments | 3A FlexCap Low Dropout Linear Regulator for 2.7V to 5.5V Inputs 5-TO-263 | |
LP38501ATJ-ADJ/NOPB | Texas Instruments | 3A FlexCap Low Dropout Linear Regulator for 2.7V to 5.5V Inputs 5-TO-263 -40 to 125 |
CAD Models for LP38501-ADJ by National Semiconductor Corporation
Resources and Additional Insights for LP38501-ADJ
Reference Designs related to LP38501-ADJ
-
Fast Response Small size Power Solution Reference Design for GPRS Module
The TIDA-00685 can provide fast response for GPRS module.
-
CC2538-CC2592EM-RD CC2538-CC2592EM 参考设计
The CC2538-CC2592EM reference design demonstrates the use of the CC2592 PA/LNA front end together with the CC2538 IEEE 802.15.4 System-on-Chip. The CC2592 RF front end includes PA, LNA, switches, balun, and RF matching, and will increase output power and improve receiver sensitivity on a 2.4 GHz