-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, adjustable ultra-low-dropout voltage regulator 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP38500SDX-ADJ/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
142-03J08L | Coilcraft Inc | Variable Inductor, 0.133uH Min, 0.157uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
142-10J08SL | Coilcraft Inc | Variable Inductor, 0.382uH Min, 0.422uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44693-1-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A 8-WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1538 / $2.2800 | Buy Now |
DISTI #
926-LP38500SDXADJNPB
|
Mouser Electronics | LDO Voltage Regulators 1.5-A adjustable ul tra-low-dropout volt A 926-LP38500SDEADJNPB RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
|
Ameya Holding Limited | IC REG LDO ADJ 1.5A 8WSON | 20870 |
|
RFQ | |
|
LCSC | 58dB(120Hz) 1.5A Adjustable 600mV5V Positive electrode 5.5V WSON-8-EP(2.5x3) Voltage Regulators - Li... more | 14 |
|
$2.2905 / $2.4219 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 1.5A 8WSON | 9030 |
|
$1.1740 / $1.7610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP38500SDX-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38500SDX-ADJ/NOPB
Texas Instruments
1.5-A, adjustable ultra-low-dropout voltage regulator 8-WSON -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, LLP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.375 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for LP38500SDX-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38500SDX-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP38500ASDX-ADJ | Texas Instruments | Check for Price | 0.6 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO8, LLP-8 | LP38500SDX-ADJ/NOPB vs LP38500ASDX-ADJ |
LP38500SDE-ADJ/NOPB | Texas Instruments | Check for Price | 1.5-A, adjustable ultra-low-dropout voltage regulator 8-WSON | LP38500SDX-ADJ/NOPB vs LP38500SDE-ADJ/NOPB |
LP38500SD-ADJ | Texas Instruments | Check for Price | 0.6 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO8, LLP-8 | LP38500SDX-ADJ/NOPB vs LP38500SD-ADJ |
LP38502TJ-ADJ | National Semiconductor Corporation | Check for Price | IC VREG 0.6 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.375 V DROPOUT, PSSO5, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | LP38500SDX-ADJ/NOPB vs LP38502TJ-ADJ |
LP38502TSX-ADJ/NOPB | Texas Instruments | Check for Price | 1.5-A, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 | LP38500SDX-ADJ/NOPB vs LP38502TSX-ADJ/NOPB |
LP38500ATJ-ADJ/NOPB | Texas Instruments | Check for Price | 1.5-A, adjustable ultra-low-dropout voltage regulator 5-TO-263 | LP38500SDX-ADJ/NOPB vs LP38500ATJ-ADJ/NOPB |
LP38502TS-ADJ/NOPB | Texas Instruments | Check for Price | 1.5-A, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 | LP38500SDX-ADJ/NOPB vs LP38502TS-ADJ/NOPB |
LP38502TSX-ADJ | Texas Instruments | Check for Price | 0.6 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.375V DROPOUT, PSSO5, TO-263, 5 PIN | LP38500SDX-ADJ/NOPB vs LP38502TSX-ADJ |
LP38502ATJ-ADJ | National Semiconductor Corporation | Check for Price | IC VREG 0.6 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.375 V DROPOUT, PSSO5, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | LP38500SDX-ADJ/NOPB vs LP38502ATJ-ADJ |
LP38502SD-ADJ/NOPB | Texas Instruments | $2.9689 | 1.5-A, adjustable ultra-low-dropout voltage regulator with enable 8-WSON -40 to 125 | LP38500SDX-ADJ/NOPB vs LP38502SD-ADJ/NOPB |