LP377NPG1-70G
Marktech Optoelectronics
Description: Optoelectronic Device

Overview of LP377NPG1-70G by Marktech Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

CAD Models for LP377NPG1-70G by Marktech Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP377NPG1-70G by Marktech Optoelectronics

LP377NPG1-70G
Marktech Optoelectronics
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MARKTECH OPTOELECTRONICS
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Color@Wavelength
Blue-Green
Forward Current-Max
0.03 A
Forward Voltage-Max
4.6 V
Infrared Range
NO
Lens Type
WATER CLEAR
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Overall Height
4 mm
Peak Wavelength
520 nm
Reverse Voltage-Max
5 V
Viewing Angle
70 deg
Want to compare parts?
  1. LP377NPG1-70G
    Marktech Optoelectronics
    Optoelectronic Device
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP377NPG1-70G by Marktech Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP377NPG1-70G by Marktech Optoelectronics

Select Manufacturer
Which Manufacturer of LP377NPG1-70G would you like to use for your alert(s)?
  • Please alert me when LP377NPG1-70G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP377NPG1-70G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP377NPG1-70G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP377NPG1-70G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP377NPG1-70G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP377NPG1-70G by Marktech Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: