LP3470IM5-4.00
Description: IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN, Power Management Circuit

Overview of LP3470IM5-4.00 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for LP3470IM5-4.00 by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-LP3470IM5-4.00-ND
DigiKey IC SUPERVISOR PWR SUP SUPPORT FI Min Qty: 214 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1000
In Stock
  • 214 $1.4000
$1.4000 Buy Now
Rochester Electronics LP3470 Active-low reset IC with programmable delay & 1% reset threshold RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 1000
  • 1 $1.4200
  • 25 $1.3900
  • 100 $1.3300
  • 500 $1.2800
  • 1,000 $1.2100
$1.2100 / $1.4200 Buy Now

CAD Models for LP3470IM5-4.00 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP3470IM5-4.00 by National Semiconductor Corporation

LP3470IM5-4.00
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
SOT-23, 5 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max (Isup)
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
0.5 V
Supply Voltage-Nom (Vsup)
1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4V
Time@Peak Reflow Temperature-Max (s)
40
Width
1.6 mm
Want to compare parts?
  1. LP3470IM5-4.00
    National Semiconductor Corporation
    IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN, Power Management Circuit
    VS

Alternate Parts for LP3470IM5-4.00

This table gives cross-reference parts and alternative options found for LP3470IM5-4.00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3470IM5-4.00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP3470IM5X-4.00 Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 -40 to 85 Texas Instruments LP3470IM5-4.00 vs LP3470IM5X-4.00
LP3470M5-4.00NOP LP3470M5-4.00NOP Texas Instruments LP3470IM5-4.00 vs LP3470M5-4.00NOP
LP3470M5X-4.00/NOPB IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN, Power Management Circuit National Semiconductor Corporation LP3470IM5-4.00 vs LP3470M5X-4.00/NOPB
LP3470M5X-4.00 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN, Power Management Circuit National Semiconductor Corporation LP3470IM5-4.00 vs LP3470M5X-4.00
LP3470M5-4.00/NOPB Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 0 to 0 Texas Instruments LP3470IM5-4.00 vs LP3470M5-4.00/NOPB
LP3470M5-4.00/NOPB IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN, Power Management Circuit National Semiconductor Corporation LP3470IM5-4.00 vs LP3470M5-4.00/NOPB
LP3470IM5-4.00 Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 -40 to 85 Texas Instruments LP3470IM5-4.00 vs LP3470IM5-4.00
LP3470M5-4.00 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN, Power Management Circuit National Semiconductor Corporation LP3470IM5-4.00 vs LP3470M5-4.00
LP3470IM5X-4.00 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN, Power Management Circuit National Semiconductor Corporation LP3470IM5-4.00 vs LP3470IM5X-4.00
Part Number Description Manufacturer Compare
LP3470M5-4.00/NOPB Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 0 to 0 Texas Instruments LP3470IM5-4.00 vs LP3470M5-4.00/NOPB
LP3470M5-4.00/NOPB IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN, Power Management Circuit National Semiconductor Corporation LP3470IM5-4.00 vs LP3470M5-4.00/NOPB
LP3470IM5-4.00 Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 -40 to 85 Texas Instruments LP3470IM5-4.00 vs LP3470IM5-4.00
LP3470M5X-4.00/NOPB IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN, Power Management Circuit National Semiconductor Corporation LP3470IM5-4.00 vs LP3470M5X-4.00/NOPB
LP3470M5-4.00 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN, Power Management Circuit National Semiconductor Corporation LP3470IM5-4.00 vs LP3470M5-4.00
LP3470M5X-4.00 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN, Power Management Circuit National Semiconductor Corporation LP3470IM5-4.00 vs LP3470M5X-4.00
LP3470IM5X-4.00 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN, Power Management Circuit National Semiconductor Corporation LP3470IM5-4.00 vs LP3470IM5X-4.00
LP3470IM5X-4.00 Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 -40 to 85 Texas Instruments LP3470IM5-4.00 vs LP3470IM5X-4.00

Related Parts for LP3470IM5-4.00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP3470IM5-4.00 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP3470IM5-4.00 by National Semiconductor Corporation

  • Please alert me when LP3470IM5-4.00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP3470IM5-4.00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP3470IM5-4.00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP3470IM5-4.00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP3470IM5-4.00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP3470IM5-4.00 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: