-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP3470IM5-3.08/NOPBCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2646 In Stock |
|
$1.1324 / $2.2600 | Buy Now |
DISTI #
926-3470IM53.08/NOPB
|
Mouser Electronics | Supervisory Circuits Tiny Pwr-On-Reset Circuit RoHS: Compliant | 2160 |
|
$1.1200 / $2.4600 | Buy Now |
DISTI #
V72:2272_07294058
|
Arrow Electronics | Processor Supervisor 3.08V 1 Active Low/Open Drain 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2150 Container: Cut Strips | Americas - 378 |
|
$1.0631 / $2.2266 | Buy Now |
DISTI #
67009548
|
Verical | Processor Supervisor 3.08V 1 Active Low/Open Drain 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2150 | Americas - 378 |
|
$1.0631 / $2.2266 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 490 |
|
$0.8400 / $2.4000 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | 392 |
|
$1.0400 / $3.2000 | Buy Now |
|
CHIPMALL.COM LIMITED | IC SUPERVISOR 1 CHANNEL SOT23-5 | 987 |
|
$0.9112 / $1.4962 | Buy Now |
|
LCSC | 200ms Active Low 0.5V5.5V 1 SOT-23-5 Supervisor and Reset ICs ROHS | 941 |
|
$0.9492 / $1.5585 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP3470IM5-3.08/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3470IM5-3.08/NOPB
Texas Instruments
Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-08-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 0.5 V | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LP3470IM5-3.08/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3470IM5-3.08/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP3470M5X-3.08 | National Semiconductor Corporation | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN, Power Management Circuit | LP3470IM5-3.08/NOPB vs LP3470M5X-3.08 |
LP3470IM5X-3.08/NOPB | National Semiconductor Corporation | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN, Power Management Circuit | LP3470IM5-3.08/NOPB vs LP3470IM5X-3.08/NOPB |
LP3470M5-3.08/NOPB | Texas Instruments | Check for Price | Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 0 to 0 | LP3470IM5-3.08/NOPB vs LP3470M5-3.08/NOPB |
LP3470IM5-3.08 | Texas Instruments | Check for Price | Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 -40 to 85 | LP3470IM5-3.08/NOPB vs LP3470IM5-3.08 |
LP3470IM5-3.08 | National Semiconductor Corporation | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN, Power Management Circuit | LP3470IM5-3.08/NOPB vs LP3470IM5-3.08 |
LP3470M5-3.08 | Texas Instruments | Check for Price | Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 -20 to 85 | LP3470IM5-3.08/NOPB vs LP3470M5-3.08 |
LP3470M5X-3.08 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | LP3470IM5-3.08/NOPB vs LP3470M5X-3.08 |
LP3470M5-3.08/NOPB | National Semiconductor Corporation | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN, Power Management Circuit | LP3470IM5-3.08/NOPB vs LP3470M5-3.08/NOPB |
LP3470IM5X-3.08/NOPB | Texas Instruments | Check for Price | Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 -40 to 85 | LP3470IM5-3.08/NOPB vs LP3470IM5X-3.08/NOPB |
LP3470M5X-3.08/NOPB | Texas Instruments | Check for Price | Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 0 to 0 | LP3470IM5-3.08/NOPB vs LP3470M5X-3.08/NOPB |