There are no models available for this part yet.
Overview of LP3340-JL by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Healthcare
Price & Stock for LP3340-JL by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 28960 |
|
RFQ |
CAD Models for LP3340-JL by Siemens
Part Data Attributes for LP3340-JL by Siemens
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIEMENS A G
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
PURE GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Lens Type
|
GREEN CLEAR
|
Luminous Intensity-Nom
|
12 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.6 mm
|
Packing Method
|
TR
|
Peak Wavelength
|
557 nm
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
50 deg
|
Alternate Parts for LP3340-JL
This table gives cross-reference parts and alternative options found for LP3340-JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3340-JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3340-JLE7480 | Single Color LED, Pure Green, Green Clear, T-1, 3mm | Siemens | LP3340-JL vs LP3340-JLE7480 |
LP3340-JLE7781 | Single Color LED, Pure Green, Green Clear, T-1, 3mm | Siemens | LP3340-JL vs LP3340-JLE7781 |
LP3340-JLE7848 | Single Color LED, Pure Green, Green Clear, T-1, 3mm | Siemens | LP3340-JL vs LP3340-JLE7848 |
LP3340-JLE7950 | Single Color LED, Pure Green, Green Clear, T-1, 3mm | Siemens | LP3340-JL vs LP3340-JLE7950 |
LP3340-JLE7505 | Single Color LED, Pure Green, Green Clear, T-1, 3mm | Siemens | LP3340-JL vs LP3340-JLE7505 |
LP3340-JLE9049 | Single Color LED, Pure Green, Green Clear, T-1, 3mm | Siemens | LP3340-JL vs LP3340-JLE9049 |
LP3340-JLE7500 | Single Color LED, Pure Green, Green Clear, T-1, 3mm | Siemens | LP3340-JL vs LP3340-JLE7500 |
LP3340-JLE7504 | Single Color LED, Pure Green, Green Clear, T-1, 3mm | Siemens | LP3340-JL vs LP3340-JLE7504 |
LP3340-JLE7501 | Single Color LED, Pure Green, Green Clear, T-1, 3mm | Siemens | LP3340-JL vs LP3340-JLE7501 |
LP3340-JLE9117 | Single Color LED, Pure Green, Green Clear, T-1, 3mm | Siemens | LP3340-JL vs LP3340-JLE9117 |