Part Details for LP332M025A1P3 by Cornell Dubilier Electronics Inc
Overview of LP332M025A1P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP332M025A1P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C0043
|
Newark | Aluminum Electrolytic Capacitor 3300Uf, 25V, 20%, Snap, Capacitance:3300µf, Voltage(Dc):25V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier LP332M025A1P3 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $2.1500 | Buy Now |
DISTI #
338-4386-ND
|
DigiKey | CAP ALUM 3300UF 20% 25V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1098 In Stock |
|
$1.3750 / $3.3600 | Buy Now |
DISTI #
539-LP332M025A1P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 3300uF 25V (D X L) 22mm x 25mm RoHS: Compliant | 573 |
|
$1.3700 / $3.3400 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3300uF 25V 20% (22 X 25mm) Snap-In 10mm 0.151 Ohm 1160mA 1000h 105°C RoHS: Compliant | 0 |
|
$1.3900 / $1.7200 | Buy Now |
DISTI #
LP332M025A1P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 3300uF 25V (D X L) 22mm x 25mm Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.3800 | Buy Now |
Part Details for LP332M025A1P3
LP332M025A1P3 CAD Models
LP332M025A1P3 Part Data Attributes
|
LP332M025A1P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LP332M025A1P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 151 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.65 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1160 mA | |
Surface Mount | NO | |
Tan Delta | 0.31 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LP332M025A1P3
This table gives cross-reference parts and alternative options found for LP332M025A1P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP332M025A1P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215856332E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LP332M025A1P3 vs MAL215856332E3 |
338LMB025M2BC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | LP332M025A1P3 vs 338LMB025M2BC |
381LX332M025H012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LP332M025A1P3 vs 381LX332M025H012 |
SLP332M025A1P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | LP332M025A1P3 vs SLP332M025A1P3A |
MAL215856332E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 3300 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | LP332M025A1P3 vs MAL215856332E3 |
MAL215816332E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LP332M025A1P3 vs MAL215816332E3 |
SLP332M025A1P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LP332M025A1P3 vs SLP332M025A1P3 |