Part Details for LP324D by National Semiconductor Corporation
Overview of LP324D by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP324D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP324D-ND
|
DigiKey | LP324 ULTRA-LOW-POWER QUADRUPLE Min Qty: 600 Container: Bulk MARKETPLACE PRODUCT |
600 In Stock |
|
$0.5600 | Buy Now |
|
Rochester Electronics | LP324 Ultra-Low-Power Quadruple Operational Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 600 |
|
$0.4835 / $0.5688 | Buy Now |
DISTI #
LP324D
|
Maritex | Integrated Circuit Operational Amplifier: micropower, CH:4, 100kHz, �16V, 0+70 deg.C, SMD, SO14 Min Qty: 1 Package Multiple: 1 | 132 |
|
$0.4730 / $0.6580 | Buy Now |