Part Details for LP311DRE4 by Texas Instruments
Results Overview of LP311DRE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP311DRE4 Information
LP311DRE4 by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LP311DRE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 497 |
|
RFQ |
Part Details for LP311DRE4
LP311DRE4 CAD Models
LP311DRE4 Part Data Attributes
|
LP311DRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP311DRE4
Texas Instruments
COMPARATOR, 10000uV OFFSET-MAX, 1200ns RESPONSE TIME, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR/OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1200 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LP311DRE4
This table gives cross-reference parts and alternative options found for LP311DRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP311DRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM311DRG4 | Texas Instruments | Check for Price | High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70 | LP311DRE4 vs LM311DRG4 |
LM311DR2 | onsemi | Check for Price | Comparator, Single, SOIC-8 Narrow Body, 2500-REEL | LP311DRE4 vs LM311DR2 |
KA311D | Fairchild Semiconductor Corporation | Check for Price | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, SOP-8 | LP311DRE4 vs KA311D |
LP311PSRE4 | Rochester Electronics LLC | Check for Price | Comparator, 1 Func, 10000uV Offset-Max, 1200ns Response Time, PDSO8, GREEN, PLASTIC, SOP-8 | LP311DRE4 vs LP311PSRE4 |
LM311DR2G | onsemi | $0.1379 | Comparator, Single, SOIC-8 Narrow Body, 2500-REEL | LP311DRE4 vs LM311DR2G |
LM311BD | NXP Semiconductors | Check for Price | IC COMPARATOR, 10000 uV OFFSET-MAX, 500 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96, SO-8, Comparator | LP311DRE4 vs LM311BD |
LM311DT | Texas Instruments | Check for Price | COMPARATOR, 10000uV OFFSET-MAX, 115ns RESPONSE TIME, PDSO8 | LP311DRE4 vs LM311DT |
LP311DG4 | Texas Instruments | Check for Price | Single, Low-Power, Strobed Differential Comparator with Open Collector and Emitter Outputs 8-SOIC 0 to 70 | LP311DRE4 vs LP311DG4 |
LP311JG | Rochester Electronics LLC | Check for Price | Comparator, 1 Func, 10000uV Offset-Max, 1200ns Response Time, CDIP8, CERAMIC, DIP-8 | LP311DRE4 vs LP311JG |
LM311M | National Semiconductor Corporation | Check for Price | IC COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | LP311DRE4 vs LM311M |