Part Details for LP30610407CAMP by Eaton Bussmann
Overview of LP30610407CAMP by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP30610407CAMP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R5525
|
Newark | Magnum Terminal Block/ Bulk |Eaton Bussmann LP30610407CAMP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4300 / $5.2500 | Buy Now |
DISTI #
283-LP30610407CAMP-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.437" Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3352 | Buy Now |
DISTI #
BUSLP30610407CAMP
|
Heilind Electronics | MAGNUM TERMINAL BLOCK | Americas - 37 in Stock |
|
$4.8871 / $5.1356 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7900 / $5.1500 | Buy Now |
DISTI #
BUSLP30610407CAMP
|
Interstate Connecting Components | MAGNUM TERMINAL BLOCK | 12 |
|
$4.8871 / $5.1356 | Buy Now |
DISTI #
000000000003493164
|
Sager | Barrier Terminal Blocks MAGNUM TERM BLOCK Min Qty: 100 | 0 |
|
$4.0900 / $4.3300 | Buy Now |