Part Details for LP3-V53B2215 by OTTO Engineering Inc
Overview of LP3-V53B2215 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP3-V53B2215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-LP3-V53B2215
|
Mouser Electronics | Pushbutton Switches Vandal Resistant 5A Momentary Action RoHS: Compliant | 0 |
|
$41.2700 / $53.0600 | Order Now |
DISTI #
000000000003486763
|
Sager | Pushbutton Switches Vandal Resistant 5A Momentary Action Min Qty: 5 | 0 |
|
$31.5800 / $47.9300 | Buy Now |
Part Details for LP3-V53B2215
LP3-V53B2215 CAD Models
LP3-V53B2215 Part Data Attributes:
|
LP3-V53B2215
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
LP3-V53B2215
OTTO Engineering Inc
Pushbutton Switch, SPDT, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | FLAT TYPE | |
Additional Feature | FLUSH PROFILE | |
Body Height | 39.98 mm | |
Body Length or Diameter | 14.3 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | GREEN LED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 11.12 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP64 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |
Alternate Parts for LP3-V53B2215
This table gives cross-reference parts and alternative options found for LP3-V53B2215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3-V53B2215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3-V53B3214 | Pushbutton Switch, SPDT, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | LP3-V53B2215 vs LP3-V53B3214 |
LP3-V53B3212 | Pushbutton Switch, SPDT, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | LP3-V53B2215 vs LP3-V53B3212 |
LP3-V53B2211 | Pushbutton Switch, SPDT, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | LP3-V53B2215 vs LP3-V53B2211 |
LP3-V53B3213 | Pushbutton Switch, SPDT, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | LP3-V53B2215 vs LP3-V53B3213 |
LP3-V53B2213 | Pushbutton Switch, SPDT, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | LP3-V53B2215 vs LP3-V53B2213 |
LP3-V53B3211 | Pushbutton Switch, SPDT, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | LP3-V53B2215 vs LP3-V53B3211 |
LP3-V53B2212 | Pushbutton Switch, SPDT, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | LP3-V53B2215 vs LP3-V53B2212 |