There are no models available for this part yet.
Overview of LP3-F1M352A by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LP3-F1M352A by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-LP3-F1M352A
|
Mouser Electronics | Pushbutton Switches Flush Dome SPST 24V Amber LED RoHS: Compliant | 0 |
|
$34.7300 / $44.6600 | Order Now | |
Onlinecomponents.com | Illuminated, Sealed, Momentary Action Pushbutton Switch RoHS: Compliant | 0 |
|
$27.2600 / $41.1900 | Buy Now | ||
DISTI #
000000000003486671
|
Sager | Pushbutton Switches Flush Dome SPST 24V Amber LED Min Qty: 5 | 0 |
|
$24.6900 / $40.3400 | Buy Now |
CAD Models for LP3-F1M352A by OTTO Engineering Inc
Part Data Attributes for LP3-F1M352A by OTTO Engineering Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OTTO ENGINEERING INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Actuator Type
|
FLUSH DOME
|
Body Height
|
30.4 mm
|
Body Length or Diameter
|
14.48 mm
|
Contact (AC) Max Rating R Load
|
5A@115VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
25000 Cycle(s)
|
Illumination
|
AMBER LED
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Force-Max
|
26.69 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Sealing
|
IP68
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Finish
|
SILVER
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for LP3-F1M352A
This table gives cross-reference parts and alternative options found for LP3-F1M352A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3-F1M352A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3-F1M252A | Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount-threaded | OTTO Engineering Inc | LP3-F1M352A vs LP3-F1M252A |
LP3-F1M251A | Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount-threaded | OTTO Engineering Inc | LP3-F1M352A vs LP3-F1M251A |