Part Details for LP3-14K151W by OTTO Engineering Inc
Overview of LP3-14K151W by OTTO Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP3-14K151W
LP3-14K151W CAD Models
LP3-14K151W Part Data Attributes
|
LP3-14K151W
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
LP3-14K151W
OTTO Engineering Inc
Pushbutton Switch, SPST, Momentary, Quick Connect Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | LOW LEVEL CONTACT RATINGS: 0.01 A AT 0.03 V | |
Body Height | 35.76 mm | |
Body Length or Diameter | 14.48 mm | |
Electrical Life | 25000 Cycle(s) | |
Illumination | RED LED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 26.69 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Termination Type | QUICK CONNECT |
Alternate Parts for LP3-14K151W
This table gives cross-reference parts and alternative options found for LP3-14K151W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3-14K151W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3-14K152W | Pushbutton Switch, SPST, Momentary, Quick Connect Terminal, Panel Mount | OTTO Engineering Inc | LP3-14K151W vs LP3-14K152W |
LP3-14K351W | Pushbutton Switch, SPST, Momentary, Quick Connect Terminal, Panel Mount | OTTO Engineering Inc | LP3-14K151W vs LP3-14K351W |