Part Details for LP2997M/NOPB by National Semiconductor Corporation
Overview of LP2997M/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2997M/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP2997M/NOPB-ND
|
DigiKey | LP2997 DDR-II TERMINATION REGULA Min Qty: 375 Container: Bulk MARKETPLACE PRODUCT |
632 In Stock |
|
$0.8000 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+0.9V,CMOS,SOP,8PIN,PLASTIC,LEAD FREE | 22 |
|
$1.0300 / $1.2875 | Buy Now |
|
Rochester Electronics | LP2997 DDR-II Termination Regulator RoHS: Compliant Status: Active Min Qty: 1 | 3162 |
|
$0.6867 / $0.8079 | Buy Now |