Part Details for LP2992AILD-3.3/NOPB by Texas Instruments
Overview of LP2992AILD-3.3/NOPB by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LP2992AILD-3.3/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH2032
|
Newark | Ldo, Fixed, 3.3V, 0.25A, Wson-6, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:16V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:250Ma, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2992AILD-3.3/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6300 / $2.0800 | Buy Now |
DISTI #
LP2992AILD-3.3/NOPBCT-ND
|
DigiKey | IC REG LINEAR 3.3V 250MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9139 / $3.9800 | Buy Now |
DISTI #
926-LP2992AILD33NOPB
|
Mouser Electronics | LDO Voltage Regulators 250-mA, 16-V, low-dropout voltage regulator with enable 6-WSON -40 to 125 RoHS: Compliant | 5387 |
|
$1.9200 / $3.8200 | Buy Now |
|
Quest Components | 20 |
|
$3.1808 / $4.3374 | Buy Now | |
DISTI #
C1S746202790267
|
Chip1Stop | LDO Regulator Pos 3.3V 0.25A 6-Pin WSON EP T/R RoHS: Compliant pbFree: Yes | 553 |
|
$1.6450 / $2.4890 | Buy Now |
|
LCSC | WSON-6-EP(2.9x3.3) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 10 |
|
$3.5597 / $5.6248 | Buy Now |
|
Win Source Electronics | IC REG LDO 3.3V 0.25A 6WSON | 34000 |
|
$3.4390 / $5.1580 | Buy Now |
Part Details for LP2992AILD-3.3/NOPB
LP2992AILD-3.3/NOPB CAD Models
LP2992AILD-3.3/NOPB Part Data Attributes
|
LP2992AILD-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2992AILD-3.3/NOPB
Texas Instruments
250-mA, 16-V, low-dropout voltage regulator with enable 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, LLP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.85 V | |
Dropout Voltage1-Nom | 0.45 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3.29 mm | |
Line Regulation-Max | 0.0123% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.4485 V | |
Output Voltage1-Min | 3.1515 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4.5% | |
Width | 2.92 mm |
Alternate Parts for LP2992AILD-3.3/NOPB
This table gives cross-reference parts and alternative options found for LP2992AILD-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2992AILD-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2992AILDX-3.3/NOPB | 250-mA, 16-V, low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | LP2992AILD-3.3/NOPB vs LP2992AILDX-3.3/NOPB |
LP2992AILD-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.85V DROPOUT, PDSO6, LLP-6 | Texas Instruments | LP2992AILD-3.3/NOPB vs LP2992AILD-3.3 |
LP2992AILD-3.3/NOPB | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.85 V DROPOUT, PDSO6, LLP-6, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2992AILD-3.3/NOPB vs LP2992AILD-3.3/NOPB |
LP2992AILDX-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.85 V DROPOUT, PDSO6, LLP-6, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2992AILD-3.3/NOPB vs LP2992AILDX-3.3 |
LP2992AILD-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.85 V DROPOUT, PDSO6, LLP-6, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2992AILD-3.3/NOPB vs LP2992AILD-3.3 |