Part Details for LP2992 by Murata Power Solutions
Overview of LP2992 by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2992IM5-2.5/NOPB | Texas Instruments | Micropower 250 mA Low-Noise Ultra Low-Dropout Regulator 5-SOT-23 -40 to 125 | |
LP2992AIM5X-3.3/NOPB | Texas Instruments | Micropower 250 mA Low-Noise Ultra Low-Dropout Regulator 5-SOT-23 -40 to 125 | |
LP2992AIM5X-2.5/NOPB | Texas Instruments | Micropower 250 mA Low-Noise Ultra Low-Dropout Regulator 5-SOT-23 -40 to 125 |
Part Details for LP2992
LP2992 CAD Models
Resources and Additional Insights for LP2992
Reference Designs related to LP2992
-
PMP4648 适用于 PoE PD 应用的 3 类多路输出反激式转换器参考设计
This PMP4648 is a multi-output power supply in a Power over Ethernet application. A 12V adapter input is connected in OR-ing to the 12V output.
-
Flexible Interface (PRU-ICSS) Reference Design for Simultaneous: Coherent DAQ Using Multiple ADCs
This reference design showcases an interface implementation for connecting multiple high voltage bipolar input: 8-channel: mux-input SAR ADCs (6) with the Sitara Arm processors for expanding the number of input channels using Programmable Real-time Unit (PRU-ICSS). ADCs are configured for simultaneous sampling of the same channels across all ADCs. The design highlights the capability of PRU-ICSS to handle 1536ksps (each sample = 16 bits) data rate by sampling 640 samples per line cycle. For 50Hz cycle: this corresponds to 32ksps per channel across 6 ADCs simultaneously (640 samples/cycle*50Hz*6 ADCs*8 Ch = 1536ksps). Also: the second PRU is used to post process the data to achieve coherent sampling.
-
Cyclone III-based DBM series
The EBV designed Cyclone III development platform is targeted at processor applications. Its modular concept enables customers to pick a base board and add customized modules which extend the functionality.
-
3 Phase AC Input: 12W Output Reference Design for E-meter
This reference design was designed for the 3 Phase E-meter application. It uses the UCC28600 quasi-resonant flyback controller to generate three 3KV isolated output rails from an extremely wide input source from 110VAC to 420VAC. The 3 output rails have independent protections to improve system reliability. The synchronous buck converter TPS560430 was used on the 12V 0.7A rail to generate a 0.1% output ripple voltage for post modules. The board size is 100mm(L)*50mm(W)*20mm(H).
-
18-VDC - 30-VDC input multiple output flybuck reference design
This isolated flybuck reference design uses the LM3150 synchronous buck controller to generate one non-isolated output (3.3 V at 5 A) and two isolated outputs (5 V at 100 mA: 5 V at 100 mA) from a DC input (18 VDC - 30 VDC). The design can provide 17.5-W output power. Two additonal linear regulator LP2922A improve the regulation of the isolated outputs.
-
Interfacing Current Output Hall Sensors and CTs with Pseudo-differential ADC/MCU Reference Design
This reference design provides interfacing current output Hall sensors and current transformers to pseudo-differential ADC (standalone and integrated into MCU). Two variants of signal conditioning circuits are designed to measure motor current using bipolar and unipolar supply voltages respectively. Both of the signal conditioning circuits provide current measurement accuracy within ±0.5% for an operating temperature range from -25 °C to 75 °C.
-
Cyclone III Starter Kit
This EBV designed board is the ideal board to start first experiments based on Altera Cyclone III FGPAs.
-
PMP5691 使用 TPS54040 产生 -5V (100mA) 的反向降压-升压
Low power inverting buck boost to convert +5V to -5V
-
CC1101EM433_REFDES CC1101EM 315 和 433MHz 参考设计
The CC1101EM reference design contains schematics and layout files for the CC1101EM module used in development kits. The reference design demonstrates good techniques for CC1101 decoupling and RF layout. For optimum RF performance, these parts should be copied accurately. This is a 2-layer refere
-
Half-bridge point-of-load converter reference design with GaN technology
This reference design modifies the inboard transformer turns ratio from 5:1 to 3:1 to reduce input the range. The board supports input voltages from 24 V to 32 V and output voltages between 0.5 V to 1.0 V with output currents up to 40 A. This topology efficiently supports the high step-down ratio while providing significant output current and controllability. The original EVM was designed to evaluate the LMG5200 GaN half-bridge power stage and the TPS53632G half-bridge point-of-load (PoL) controller. This board implements the converter as a single-stage hard-switched half-bridge with a current-doubler rectifier. The board is a redesign of the LMG5200POLEVM-10 evaluation module.
-
Off-line (non-isolated) AC/DC power supply architectures reference design for grid applications
This reference design showcases three non-isolated AC/DC power supply topologies for line-powered applications such as residential circuit interrupters: circuit breakers: home automation equipment and appliances for Off-line switcher using inductorAC line regulator using switched capacitor (active-clamped capacitor-drop based power supply)Capacitive-drop regulator (cap-drop power supply)The trade-off between efficiency: start-up time and solution size is done across architectures for various input and output conditions. The design methodology: test data and comparison is included for system designers to quickly evaluate and customize their solution.
-
PMP22144 15-W, wide-input flyback reference design
此参考设计可利用 UCC28742 反激式控制器和 ATL432LI 变流基准,该变流基准通过 85V 至 480Vac 输入生成支持 0.625A 的隔离式 24V 输出。所有组件均布置在电路板的一侧,以降低复杂性和成本。此设计可在各种输入条件下实现 80% 的效率。
-
Reference Design for Interfacing Current Output Hall Sensors and CTs with Differential ADC/MCU
This reference design provides interfacing current output Hall sensors and current transformers to differential ADC (standalone and integrated into MCU). The differential signal conditioning circuit is designed to measure motor current with an accuracy of ±0.5% across operating temperature range from -25 °C to 75 °C. The output common-mode voltage of the differential amplifier can be selected to either 1.25 V or 2.5 V.
1 - 5 of 13 reference designs